There are no models available for this part yet.
Overview of TPS79625KTTT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TPS79625KTTT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, BICMOS, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7300 |
|
$2.1000 / $2.4700 | Buy Now |
CAD Models for TPS79625KTTT by Texas Instruments
Part Data Attributes for TPS79625KTTT by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-5
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.005%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
5.13 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
8.925 mm
|
Alternate Parts for TPS79625KTTT
This table gives cross-reference parts and alternative options found for TPS79625KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79625KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79625KTT | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS79625KTTT vs TPS79625KTT |
TPS79625KTTTG3 | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS79625KTTT vs TPS79625KTTTG3 |
Related Parts for TPS79625KTTT
-
TPS76833QPWPRLinear Regulator ICs
-
TPS54140ADRCTSwitching Regulator or Controllers
-
TPS2370PWRG4Power Management Circuits
-
ISO7721DROther Analog ICs
-
TS512IDOperational Amplifiers
-
CSD18537NQ5APower Field-Effect Transistors
-
MIC2545A-1BMPeripheral Drivers
-
T510X337M010ATE035Fixed Capacitors
-
TRS3318IPWRG4Line Driver or Receivers