-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6191
|
Newark | Ldo, Adj, 1.225V To 5.5V, 1A, Sot-223-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.225V, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79601DCQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 512 |
|
$2.4800 / $3.2200 | Buy Now |
DISTI #
02E7271
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 5.5V, Sot-223-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79601DCQR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3800 | Buy Now |
DISTI #
296-13761-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5480 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
595-TPS79601DCQR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant | 2457 |
|
$1.5600 / $3.1000 | Buy Now |
DISTI #
V72:2272_07425691
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2580 |
|
$1.5520 / $3.0590 | Buy Now |
DISTI #
63346804
|
Verical | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2207 | Americas - 2580 |
|
$1.5520 / $3.0590 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.6016 / $2.4640 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6 | 12 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6 | 32 |
|
$1.6350 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79601DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79601DCQR
Texas Instruments
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79601DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79601DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79601DCQG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79601DCQR vs TPS79601DCQG4 |
TPS79601DCQRG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79601DCQR vs TPS79601DCQRG4 |