-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79525DCQR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41778-1-ND
|
DigiKey | IC REG LIN 2.5V 500MA SOT-223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8091 In Stock |
|
$1.6638 / $3.4000 | Buy Now |
DISTI #
595-TPS79525DCQR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500mA A 595-TPS79525DCQ RoHS: Compliant | 2640 |
|
$1.1900 / $3.0300 | Buy Now |
|
Bristol Electronics | 4687 |
|
RFQ | ||
|
Bristol Electronics | 2358 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BICMOS,SOT-223-5,5PIN,PLASTIC | 3749 |
|
$1.4513 / $3.8700 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BICMOS,SOT-223-5,5PIN,PLASTIC | 128 |
|
$1.3061 / $2.4188 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.5A SOT223-6 | 83688 |
|
RFQ | |
DISTI #
SMC-TPS79525DCQR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 964 |
|
RFQ | |
DISTI #
TPS79525DCQR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2305 |
|
$1.4700 / $1.7800 | Buy Now |
|
Vyrian | Regulators | 10160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79525DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79525DCQR
Texas Instruments
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79525DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79525DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79525DCQRG4 | Texas Instruments | Check for Price | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | TPS79525DCQR vs TPS79525DCQRG4 |
TPS79525DCQG4 | Texas Instruments | $2.4900 | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | TPS79525DCQR vs TPS79525DCQG4 |
TPS79525DCQ | Texas Instruments | Check for Price | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | TPS79525DCQR vs TPS79525DCQ |