Power Circuits
TPS793285YEQR
Texas Instruments
Description: 2.85V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5

Overview of TPS793285YEQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for TPS793285YEQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   2284
  • 1 $1.3925
  • 288 $0.5570
  • 1,437 $0.4874
$0.4874 / $1.3925 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PBGA5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 99000
  • 1 $0.4095
  • 25 $0.4013
  • 100 $0.3849
  • 500 $0.3685
  • 1,000 $0.3481
$0.3481 / $0.4095 Buy Now

CAD Models for TPS793285YEQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS793285YEQR by Texas Instruments

TPS793285YEQR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
DSBGA-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.05 V
JESD-30 Code
R-PBGA-B5
Length
1.32 mm
Line Regulation-Max
0.00865%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
2.907 V
Output Voltage1-Min
2.793 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,3X3,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.625 mm
Surface Mount
YES
Technology
BICMOS
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
0.815 mm
Want to compare parts?
  1. TPS793285YEQR
    Texas Instruments
    2.85V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5
    VS

Alternate Parts for TPS793285YEQR

This table gives cross-reference parts and alternative options found for TPS793285YEQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS793285YEQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS793285YZQR High PSRR, Low Noise, 200mA Single Output LDO, 5-DSBGA -40 to 125 Texas Instruments TPS793285YEQR vs TPS793285YZQR
Part Number Description Manufacturer Compare
LP2985A-29DBVT 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS793285YEQR vs LP2985A-29DBVT
LP2985IM5X-5.0/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS793285YEQR vs LP2985IM5X-5.0/NOPB
TPS79325DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS793285YEQR vs TPS79325DBVR
LP2985AIBP-2.4/NOPB 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments TPS793285YEQR vs LP2985AIBP-2.4/NOPB
SPX3819M5-3.1 Fixed Positive LDO Regulator, 3.1V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation TPS793285YEQR vs SPX3819M5-3.1
SA57004-18GW IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.09 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, SOP-5, Fixed Positive Single Output LDO Regulator NXP Semiconductors TPS793285YEQR vs SA57004-18GW
TPS76430DBVT 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 Texas Instruments TPS793285YEQR vs TPS76430DBVT
SC1457ISK-18TR Fixed Positive LDO Regulator, 1.8V, 0.23V Dropout, PDSO5, SOT-23, 5 PIN Semtech Corporation TPS793285YEQR vs SC1457ISK-18TR
NCV8560SN500T1G LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 5.0 V, TSOP-5, 3000-REEL, Automotive Qualified onsemi TPS793285YEQR vs NCV8560SN500T1G
LP3985IM5-2.7/NOPB 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 Texas Instruments TPS793285YEQR vs LP3985IM5-2.7/NOPB

Related Parts for TPS793285YEQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS793285YEQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS793285YEQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS793285YEQR would you like to use for your alert(s)?
  • Please alert me when TPS793285YEQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS793285YEQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS793285YEQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS793285YEQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS793285YEQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS793285YEQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: