Part Details for TPS79301 by Texas Instruments
Overview of TPS79301 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS79301
TPS79301 CAD Models
Resources and Additional Insights for TPS79301
Reference Designs related to TPS79301
- PMP9595 面向汽车应用的 270W 双相升压转换器
-
RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies.This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC): with an 8-GHz: DC-coupled: fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC: which is not possible with a balun-coupled input.
-
PMP21561 安全隔离式次级 SiC MOSFET 驱动器参考设计
此参考设计为汽车电池充电系统提供了一个集成式高侧和低侧隔离式次级栅极驱动器解决方案,采用了两个推挽 SN6505B 变压器驱动器和一个隔离式双通道栅极驱动器 UCC21521C。
-
PMP6003 TRIAC 可调光 230V LED 照明驱动器控制器 (32V@350mA)
The PMP6003 reference design is an isolated (flyback) dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an input voltage range from 180V - 265V. The output voltage is set to 32V and the LED string current to set to 350mA.