Part Details for TPS79228DBVT by Texas Instruments
Overview of TPS79228DBVT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79228DBVT | Texas Instruments | Ultralow-Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125 |
Price & Stock for TPS79228DBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79228DBVT-ND
|
DigiKey | IC REG LINEAR 2.8V 100MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
28750 In Stock |
|
$0.9400 | Buy Now |
DISTI #
296-TPS79228DBVTCT-ND
|
DigiKey | IC REG LINEAR 2.8V 100MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.8574 / $1.9500 | Buy Now |
|
Rochester Electronics | TPS792 Ultralow-Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3250 |
|
$0.8095 / $0.9523 | Buy Now |
DISTI #
C1S746200961694
|
Chip1Stop | LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 182 |
|
$1.4500 / $3.9100 | Buy Now |
Part Details for TPS79228DBVT
TPS79228DBVT CAD Models
TPS79228DBVT Part Data Attributes
|
TPS79228DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79228DBVT
Texas Instruments
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.966 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0057% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for TPS79228DBVT
This table gives cross-reference parts and alternative options found for TPS79228DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79228DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79228DBVRG4 | 100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79228DBVT vs TPS79228DBVRG4 |
TPS79228DBVR | 100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79228DBVT vs TPS79228DBVR |
TPS79228DBVTG4 | 100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79228DBVT vs TPS79228DBVTG4 |