-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS78825DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS78825DBVR-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
65590 In Stock |
|
$2.1900 | Buy Now |
DISTI #
296-12379-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$1.8763 / $4.0300 | Buy Now |
DISTI #
595-TPS78825DBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA 2.5V LN LDO A 595-TPS78825DBVT RoHS: Compliant | 777 |
|
$1.9500 / $4.0300 | Buy Now |
DISTI #
86049385
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1501 | Americas - 54000 |
|
$2.6375 | Buy Now |
DISTI #
86049096
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$2.6375 | Buy Now |
DISTI #
86049209
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1001 | Americas - 3741 |
|
$2.6375 | Buy Now |
DISTI #
86037579
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1849 |
|
$2.6375 | Buy Now |
|
Rochester Electronics | TPS788 Low Noise, Low Iq, 150-mA Low Dropout Linear Regulator with Adjustable Soft-Start RoHS: Compliant Status: Active Min Qty: 1 | 65590 |
|
$1.6900 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78825DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78825DBVR
Texas Instruments
150-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS78825DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78825DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS78825DBVT | Texas Instruments | Check for Price | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 0 to 70 | TPS78825DBVR vs TPS78825DBVT |
The maximum input voltage that can be applied to the TPS78825DBVR is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input voltage required for the TPS78825DBVR to operate is 2.7V, but it's recommended to keep it above 3V for optimal performance.
The TPS78825DBVR is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to prevent damage.
The output voltage of the TPS78825DBVR can be calculated using the formula: Vout = 1.24V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.