Part Details for TPS78625KTTR by Texas Instruments
Overview of TPS78625KTTR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS78625KTTR | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 |
Price & Stock for TPS78625KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS78625KTTR-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40335 In Stock |
|
$1.9600 | Buy Now |
DISTI #
296-TPS78625KTCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
310 In Stock |
|
$1.8110 / $4.2200 | Buy Now |
DISTI #
595-TPS78625KTTR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1.5A RoHS: Compliant | 1020 |
|
$1.8100 / $4.0300 | Buy Now |
DISTI #
86048937
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0701 | Americas - 34500 |
|
$2.0000 / $2.2125 | Buy Now |
DISTI #
86046974
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1001 | Americas - 14500 |
|
$2.0000 / $2.2125 | Buy Now |
DISTI #
86033100
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1101 | Americas - 3970 |
|
$2.0000 / $2.2125 | Buy Now |
DISTI #
86051892
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0401 | Americas - 1835 |
|
$2.0000 / $2.2125 | Buy Now |
DISTI #
86038818
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1301 | Americas - 366 |
|
$2.0000 / $2.2125 | Buy Now |
|
Rochester Electronics | TPS786 Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 14836 |
|
$1.6000 / $1.8800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 1.5A DDPAK | 138 |
|
RFQ |
Part Details for TPS78625KTTR
TPS78625KTTR CAD Models
TPS78625KTTR Part Data Attributes
|
TPS78625KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78625KTTR
Texas Instruments
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.007% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TPS78625KTTR
This table gives cross-reference parts and alternative options found for TPS78625KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78625KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS78625KTTRG3 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | TPS78625KTTR vs TPS78625KTTRG3 |
TPS78625KTT | Texas Instruments | Check for Price | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | TPS78625KTTR vs TPS78625KTT |
TPS78625KTTT | Texas Instruments | Check for Price | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | TPS78625KTTR vs TPS78625KTTT |