Part Details for TPS77901DGKR by Texas Instruments
Overview of TPS77901DGKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77901DGKR | Texas Instruments | 250-mA, LDO Regulator with Integrated Reset 8-VSSOP -40 to 125 |
Price & Stock for TPS77901DGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77901DGKR-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 97 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$3.1000 | Buy Now |
DISTI #
TPS77901DGKR-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 97 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9758 | Buy Now |
DISTI #
595-TPS77901DGKR
|
Mouser Electronics | LDO Voltage Regulators 250mA LDO RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Rochester Electronics | TPS779 250-mA, LDO Regulator with Integrated Reset RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for TPS77901DGKR
TPS77901DGKR CAD Models
TPS77901DGKR Part Data Attributes
|
TPS77901DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77901DGKR
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for TPS77901DGKR
This table gives cross-reference parts and alternative options found for TPS77901DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77901DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77901DGKG4 | 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | TPS77901DGKR vs TPS77901DGKG4 |