Power Circuits
TPS77901DGK
Texas Instruments
Description: 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125

Overview of TPS77901DGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS77901DGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS77901DGK-ND
DigiKey IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 18617
In Stock
  • 181 $1.6600
$1.6600 Buy Now
DISTI # 296-8142-5-ND
DigiKey IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.0800
  • 10 $2.7620
  • 80 $2.2630
  • 320 $2.1469
  • 560 $1.9264
  • 1,040 $1.6247
  • 2,560 $1.5434
  • 5,040 $1.4854
$1.4854 / $3.0800 Buy Now
DISTI # 595-TPS77901DGK
Mouser Electronics LDO Voltage Regulators 250mA LDO RoHS: Compliant 126
  • 1 $3.1500
  • 10 $2.8200
  • 80 $2.3100
  • 240 $2.1400
  • 560 $1.9200
  • 1,040 $1.6200
  • 2,560 $1.5400
  • 5,040 $1.4800
$1.4800 / $3.1500 Buy Now
Rochester Electronics TPS779 250-mA, LDO Regulator with Integrated Reset RoHS: Compliant Status: Active Min Qty: 1 18617
  • 1 $1.6800
  • 25 $1.6400
  • 100 $1.5800
  • 500 $1.5100
  • 1,000 $1.4200
$1.4200 / $1.6800 Buy Now
Ameya Holding Limited IC REG LDO ADJ 0.25A 8VSSOP 9899
RFQ

CAD Models for TPS77901DGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS77901DGK by Texas Instruments

TPS77901DGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.25 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. TPS77901DGK
    Texas Instruments
    250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
    VS

Alternate Parts for TPS77901DGK

This table gives cross-reference parts and alternative options found for TPS77901DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77901DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS77901DGKRG4 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKRG4
TPS77901DGKG4 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKG4
TPS77901DGKR 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKR
Part Number Description Manufacturer Compare
TPS77901DGKRG4 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKRG4
TPS77901DGKG4 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKG4
TPS77901DGKR 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 Texas Instruments TPS77901DGK vs TPS77901DGKR

Related Parts for TPS77901DGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77901DGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77901DGK by Texas Instruments

  • Please alert me when TPS77901DGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS77901DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77901DGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS77901DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77901DGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77901DGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: