There are no models available for this part yet.
Overview of TPS77801PWPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77801PWPR | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS77801PWPRG4 | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 |
Price & Stock for TPS77801PWPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-27083-1-ND
|
DigiKey | IC REG LIN POS ADJ 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2297 In Stock |
|
$1.7562 / $3.6600 | Buy Now | |
DISTI #
595-TPS77801PWPR
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 750-mA RoHS: Compliant | 2653 |
|
$1.5700 / $3.8800 | Buy Now | |
Bristol Electronics | 8 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Win Source Electronics | FAST-TRANSIENT-RESPONSE 750mA LOW-DROPOUT LINEAR REGULATORS | IC REG LIN POS ADJ 20HTSSOP | 3650 |
|
$18.8410 / $28.2610 | Buy Now |
CAD Models for TPS77801PWPR by Texas Instruments
Part Data Attributes for TPS77801PWPR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.26 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.75 A
|
Output Voltage1-Max
|
5.5 V
|
Output Voltage1-Min
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
4.4 mm
|
Alternate Parts for TPS77801PWPR
This table gives cross-reference parts and alternative options found for TPS77801PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77801PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77801PWPRG4 | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77801PWPR vs TPS77801PWPRG4 |
TPS77801PWP | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77801PWPR vs TPS77801PWP |
Related Parts for TPS77801PWPR
-
TPS77801PWPLinear Regulator ICs
-
ATSAMD21J18A-AUTMicrocontrollers
-
TPS40055PWPRSwitching Regulator or Controllers
-
TPS3828-33DBVRG4Power Management Circuits
-
INA2134UAOther Analog ICs
-
MC34072VDR2GOperational Amplifiers
-
SI7615ADN-T1-GE3Power Field-Effect Transistors
-
AD7687BRMZRL7Analog to Digital Converters
-
BTS6163DAUMA1Peripheral Drivers