Part Details for TPS77718PWP by Texas Instruments
Overview of TPS77718PWP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS77718PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77718PWP-TI-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15514 In Stock |
|
$2.2700 | Buy Now |
DISTI #
296-8134-5-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
555 In Stock |
|
$2.3345 / $3.9400 | Buy Now |
DISTI #
595-TPS77718PWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 750-mA RoHS: Compliant | 157 |
|
$2.3000 / $3.9400 | Buy Now |
DISTI #
86046688
|
Verical | LDO Regulator Pos 1.8V 0.75A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1001 | Americas - 8802 |
|
$2.3125 / $2.5625 | Buy Now |
DISTI #
86032606
|
Verical | LDO Regulator Pos 1.8V 0.75A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1201 | Americas - 6810 |
|
$2.3125 / $2.5625 | Buy Now |
DISTI #
86051855
|
Verical | LDO Regulator Pos 1.8V 0.75A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1101 | Americas - 210 |
|
$2.3125 / $2.5625 | Buy Now |
|
Rochester Electronics | TPS777 750-mA, Low Dropout Linear Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 16035 |
|
$1.8500 / $2.1800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 244 |
|
$2.0000 | Buy Now |
Part Details for TPS77718PWP
TPS77718PWP CAD Models
TPS77718PWP Part Data Attributes
|
TPS77718PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77718PWP
Texas Instruments
750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS77718PWP
This table gives cross-reference parts and alternative options found for TPS77718PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77718PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS77718PWPG4 | Texas Instruments | Check for Price | 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | TPS77718PWP vs TPS77718PWPG4 |
TPS77718PWPRG4 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TPS77718PWP vs TPS77718PWPRG4 |