Datasheets
TPS77701PWPRG4 by: Texas Instruments

750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125

Part Details for TPS77701PWPRG4 by Texas Instruments

Overview of TPS77701PWPRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS77701PWPRG4

Part # Distributor Description Stock Price Buy
Bristol Electronics   2382
RFQ

Part Details for TPS77701PWPRG4

TPS77701PWPRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS77701PWPRG4 Part Data Attributes

TPS77701PWPRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS77701PWPRG4 Texas Instruments 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.26 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.75 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm
Surface Mount YES
Technology PMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TPS77701PWPRG4

This table gives cross-reference parts and alternative options found for TPS77701PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77701PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS77701PWPG4 1.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS77701PWPRG4 vs TPS77701PWPG4
TPS77701PWPR 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77701PWPRG4 vs TPS77701PWPR
TPS77701PWP 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77701PWPRG4 vs TPS77701PWP
Part Number Description Manufacturer Compare
TPS77701PWPR 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77701PWPRG4 vs TPS77701PWPR
TPS77701PWPG4 1.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS77701PWPRG4 vs TPS77701PWPG4
TPS77701PWP 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77701PWPRG4 vs TPS77701PWP

TPS77701PWPRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77701PWPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77701PWPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77701PWPRG4 would you like to use for your alert(s)?
  • Please alert me when TPS77701PWPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77701PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77701PWPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77701PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77701PWPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77701PWPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: