There are no models available for this part yet.
Overview of TPS77250DGKR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TPS77250DGKR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.115V Dropout, PMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44248 |
|
$0.8935 / $1.0500 | Buy Now |
CAD Models for TPS77250DGKR by Texas Instruments
Part Data Attributes for TPS77250DGKR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, VSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.115 V
|
Dropout Voltage1-Nom
|
0.075 V
|
Input Voltage Absolute-Max
|
13.5 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
5.215 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Line Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Alternate Parts for TPS77250DGKR
This table gives cross-reference parts and alternative options found for TPS77250DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77250DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77250DGK | 150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | TPS77250DGKR vs TPS77250DGK |
TPS77250DGKG4 | 150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | TPS77250DGKR vs TPS77250DGKG4 |
Related Parts for TPS77250DGKR
-
TPS77233DGKG4Linear Regulator ICs
-
TPS63001DRCRSwitching Regulator or Controllers
-
TPS23841PJDG4Power Management Circuits
-
ADA4896-2ARMZ-R7Operational Amplifiers
-
TSB41AB2PAPRLine Driver or Receivers
-
TS3V330DMultiplexers or Switches
-
TS393IYDTComparators
-
AD22105ARZTemperature Sensors
-
TRF250-120S-B-0.5Non-linear Resistors