-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77201DGK-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8VSSOP Min Qty: 251 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6162 In Stock |
|
$1.2000 | Buy Now |
DISTI #
296-8101-5-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8VSSOP Min Qty: 251 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2039 | Buy Now |
DISTI #
595-TPS77201DGK
|
Mouser Electronics | LDO Voltage Regulators Fast-Transient-Resp 150-mA RoHS: Compliant | 0 |
|
$1.3300 / $1.4200 | Order Now |
|
Quest Components | 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 324 |
|
$0.9563 / $1.9125 | Buy Now |
|
Rochester Electronics | TPS772 Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output RoHS: Compliant Status: Active Min Qty: 1 | 6162 |
|
$0.9775 / $1.1500 | Buy Now |
|
Velocity Electronics | Our Stock | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77201DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77201DGK
Texas Instruments
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS77201DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77201DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77201DGKRG4 | 1.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPS77201DGK vs TPS77201DGKRG4 |