-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77028DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77028DBVR | Texas Instruments | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77028DBVR-ND
|
DigiKey | IC REG LINEAR 2.8V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
394188 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-11049-1-ND
|
DigiKey | IC REG LINEAR 2.8V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5264 In Stock |
|
$0.5533 / $1.2100 | Buy Now |
DISTI #
595-TPS77028DBVR
|
Mouser Electronics | LDO Voltage Regulators 2.8V 50mA LDO A 595-TPS77028DBVT RoHS: Compliant | 2651 |
|
$0.5570 / $1.1300 | Buy Now |
DISTI #
V72:2272_07424805
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2470 |
|
$0.5322 / $0.6196 | Buy Now |
DISTI #
86048941
|
Verical | LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 Date Code: 0501 | Americas - 385478 |
|
$0.6124 / $0.6485 | Buy Now |
DISTI #
86048734
|
Verical | LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 Date Code: 0401 | Americas - 8205 |
|
$0.6124 / $0.6485 | Buy Now |
DISTI #
62190586
|
Verical | LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2211 | Americas - 2470 |
|
$0.5322 / $0.5511 | Buy Now |
|
Rochester Electronics | TPS770 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 394188 |
|
$0.4899 / $0.5764 | Buy Now |
DISTI #
TPS77028DBVR
|
TME | IC: voltage regulator, LDO,fixed, 2.8V, 50mA, SOT23-5, SMD, ±3% Min Qty: 1 | 0 |
|
$0.6800 / $1.0900 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.8V 50MA SOT23-5 | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77028DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77028DBVR
Texas Instruments
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.048 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.009 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0173% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS77028DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77028DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS77028DBVTG4 | Texas Instruments | Check for Price | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 | TPS77028DBVR vs TPS77028DBVTG4 |
TPS77028DBVRG4 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.125V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS77028DBVR vs TPS77028DBVRG4 |
TPS77028DBVT | Texas Instruments | Check for Price | 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 | TPS77028DBVR vs TPS77028DBVT |