-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0763
|
Newark | Ic, V Reg, Ldo 1A Adj, 76701, Soic8, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:5.5V, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76701QD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1400 / $5.4400 | Buy Now |
DISTI #
296-2731-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
727 In Stock |
|
$2.2460 / $4.4800 | Buy Now |
DISTI #
595-TPS76701QD
|
Mouser Electronics | LDO Voltage Regulators Fast-Transient Response 1-A RoHS: Compliant | 257 |
|
$2.2100 / $4.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 63 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 50 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 178 |
|
$3.0664 / $4.9725 | Buy Now |
|
Quest Components | 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 8 |
|
$8.2500 / $11.0000 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/FAST-TRANSIENT-RESPONSE 1-A LOW DROPOUT (LDO) VOLTAGE REGULATOR | 39814 |
|
RFQ | |
|
Chip1Cloud | FAST-TRANSIENT-RESPONSE 1-A LOW-DROPOUT VOLTAGE REGULATORS | IC REG LINEAR POS ADJ 1A 8SOIC | 1620 |
|
RFQ | |
DISTI #
3122527
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3920 / $5.2719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76701QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76701QD
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS76701QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76701QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76701QDR | 1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 | Texas Instruments | TPS76701QD vs TPS76701QDR |
TPS76701QDG4 | Fast-Transient-Response 1-A Low-Dropout Linear Regulators 8-SOIC -40 to 125 | Texas Instruments | TPS76701QD vs TPS76701QDG4 |