-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76601D-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 321 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2006 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-2722-5-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 321 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1436 | Buy Now |
DISTI #
595-TPS76601D
|
Mouser Electronics | LDO Voltage Regulators 250-mA LDO RoHS: Compliant | 0 |
|
$0.8490 / $1.9200 | Order Now |
DISTI #
V99:2348_07424565
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1934 | Americas - 55 |
|
$0.7741 | Buy Now |
DISTI #
53410510
|
Verical | LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1934 | Americas - 55 |
|
$0.7741 | Buy Now |
|
Bristol Electronics | 817 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 795 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 120 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 | 5 |
|
$1.3837 / $1.5040 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 | 636 |
|
$0.6500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76601D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76601D
Texas Instruments
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS76601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76601DR | 250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC | Texas Instruments | TPS76601D vs TPS76601DR |
TPS76601DRG4 | Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC | Texas Instruments | TPS76601D vs TPS76601DRG4 |