Power Circuits
TPS76427DBVT
Description: 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23

Overview of TPS76427DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS76427DBVT Texas Instruments Low-Noise, Low Iq, 150-mA Low-Dropout Linear Regulator 5-SOT-23

Price & Stock for TPS76427DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS76427DBVT-ND
DigiKey IC REG LINEAR 2.7V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 29500
In Stock
  • 256 $1.1800
$1.1800 Buy Now
DISTI # 296-TPS76427DBVTCT-ND
DigiKey IC REG LINEAR 2.7V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 977
In Stock
  • 1 $2.4600
  • 10 $1.7590
  • 25 $1.5844
  • 100 $1.3923
  • 250 $1.3006
  • 500 $1.2454
  • 750 $1.2177
  • 1,250 $1.1871
  • 1,750 $1.1691
  • 2,500 $1.1519
  • 6,250 $1.1148
$1.1148 / $2.4600 Buy Now
DISTI # 595-TPS76427DBVT
Mouser Electronics LDO Voltage Regulators 2.7V 150mA LDO RoHS: Compliant 0
  • 1 $2.8400
  • 10 $2.0500
  • 100 $1.7400
  • 250 $1.1500
  • 500 $1.0100
$1.0100 / $2.8400 Order Now
Rochester Electronics TPS764 Low-Noise, Low Iq, 150-mA Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 4250
  • 1 $1.1800
  • 25 $1.1600
  • 100 $1.1100
  • 500 $1.0600
  • 1,000 $1.0000
$1.0000 / $1.1800 Buy Now

CAD Models for TPS76427DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS76427DBVT by Texas Instruments

TPS76427DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
10 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.8013 V
Output Voltage1-Min
2.598 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. TPS76427DBVT
    Texas Instruments
    150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
    VS

Alternate Parts for TPS76427DBVT

This table gives cross-reference parts and alternative options found for TPS76427DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76427DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS76427DBVR 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 Texas Instruments TPS76427DBVT vs TPS76427DBVR
TPS76427DBVRG4 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 Texas Instruments TPS76427DBVT vs TPS76427DBVRG4
Part Number Description Manufacturer Compare
LP2980AIM5-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76427DBVT vs LP2980AIM5-2.5
TPS79333DBVREP Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 Texas Instruments TPS76427DBVT vs TPS79333DBVREP
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76427DBVT vs TPS76927DBVRG4
LP2985-13DBVR 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76427DBVT vs LP2985-13DBVR
MIC5206-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN Micrel Inc TPS76427DBVT vs MIC5206-2.5BM5
MIC5213-3.6YC5-TR 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc TPS76427DBVT vs MIC5213-3.6YC5-TR
LP2981IM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation TPS76427DBVT vs LP2981IM5-3.8
LP2981A-32DBVT 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76427DBVT vs LP2981A-32DBVT
IMP2186-2.85JUK/T Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc TPS76427DBVT vs IMP2186-2.85JUK/T
MIC5203-2.8BM5TR Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc TPS76427DBVT vs MIC5203-2.8BM5TR

Related Parts for TPS76427DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76427DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76427DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS76427DBVT would you like to use for your alert(s)?
  • Please alert me when TPS76427DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76427DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76427DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76427DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76427DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76427DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: