Datasheets
TPS75815KTTR by:

3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85

Part Details for TPS75815KTTR by Texas Instruments

Overview of TPS75815KTTR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS75815KTTR Texas Instruments Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85

Price & Stock for TPS75815KTTR

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS75815KTTR-ND
DigiKey IC REG LIN 1.5V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 13142
In Stock
  • 78 $3.8800
$3.8800 Buy Now
DISTI # 296-29294-1-ND
DigiKey IC REG LIN 1.5V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.1000
  • 500 $3.9438
  • 1,000 $3.8255
  • 1,500 $3.7662
  • 2,500 $3.7005
$3.7005 / $7.1000 Buy Now
DISTI # 595-TPS75815KTTR
Mouser Electronics LDO Voltage Regulators 3-A 1.5-V LDO RoHS: Compliant 0
  • 500 $4.1800
  • 1,000 $3.6500
$3.6500 / $4.1800 Order Now
Quest Components   2400
  • 1 $12.8205
  • 127 $7.0513
  • 285 $6.4103
$6.4103 / $12.8205 Buy Now
Rochester Electronics TPS758 Fast-Transient Response, 3A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 13142
  • 1 $3.9100
  • 25 $3.8400
  • 100 $3.6800
  • 500 $3.5200
  • 1,000 $3.3300
$3.3300 / $3.9100 Buy Now

Part Details for TPS75815KTTR

TPS75815KTTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS75815KTTR Part Data Attributes

TPS75815KTTR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS75815KTTR Texas Instruments 3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description D2PAK-5
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.3 V
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.8 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.0045%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.545 V
Output Voltage1-Min 0.045 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 8.925 mm

TPS75815KTTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75815KTTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75815KTTR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS75815KTTR would you like to use for your alert(s)?
  • Please alert me when TPS75815KTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS75815KTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75815KTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS75815KTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75815KTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75815KTTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: