Power Circuits
TPS75815KTT
Description: Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85

Overview of TPS75815KTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS75815KTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS75815KTT by Texas Instruments

TPS75815KTT
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Line Regulation-Max
0.00405%
Load Regulation-Max
0.00225%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
0.045 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
8.925 mm
Want to compare parts?
  1. TPS75815KTT
    Texas Instruments
    Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85
    VS

Alternate Parts for TPS75815KTT

This table gives cross-reference parts and alternative options found for TPS75815KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75815KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS75815KTTTG3 Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 Texas Instruments TPS75815KTT vs TPS75815KTTTG3
TPS75815KTTRG3 1.5V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, D2PAK-5 Texas Instruments TPS75815KTT vs TPS75815KTTRG3
TPS75815KTTT Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 Texas Instruments TPS75815KTT vs TPS75815KTTT
TPS75815KTTR 3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85 Texas Instruments TPS75815KTT vs TPS75815KTTR
Part Number Description Manufacturer Compare
TPS75815KTTT Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 Texas Instruments TPS75815KTT vs TPS75815KTTT
TPS75815KTTR 3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85 Texas Instruments TPS75815KTT vs TPS75815KTTR
TPS75815KTTTG3 Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 Texas Instruments TPS75815KTT vs TPS75815KTTTG3

Related Parts for TPS75815KTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75815KTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75815KTT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS75815KTT would you like to use for your alert(s)?
  • Please alert me when TPS75815KTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS75815KTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75815KTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS75815KTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75815KTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75815KTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: