Part Details for TPS75725KTTR by Texas Instruments
Overview of TPS75725KTTR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS75725KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75725KTTR-ND
|
DigiKey | IC REG LIN 2.5V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22066 In Stock |
|
$4.6300 | Buy Now |
DISTI #
296-TPS75725KTTRCT-ND
|
DigiKey | IC REG LIN 2.5V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3686 / $7.7000 | Buy Now |
DISTI #
595-TPS75725KTTR
|
Mouser Electronics | LDO Voltage Regulators 2.5 Volt Output 3A RoHS: Compliant | 400 |
|
$4.3600 / $7.7000 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.3V DROPOUT, PMOS, PSSO5 | 5 |
|
$4.4663 / $8.9325 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.3V DROPOUT, PMOS, PSSO5 | 22 |
|
$8.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | TPS757 Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 22066 |
|
$3.9700 / $4.6700 | Buy Now |
|
Ameya Holding Limited | Low-Dropout Regulator with Integrated power good (PG) function | 2391 |
|
RFQ |
Part Details for TPS75725KTTR
TPS75725KTTR CAD Models
TPS75725KTTR Part Data Attributes
|
TPS75725KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75725KTTR
Texas Instruments
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00675% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for TPS75725KTTR
This table gives cross-reference parts and alternative options found for TPS75725KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75725KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75725KTTT | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 | Texas Instruments | TPS75725KTTR vs TPS75725KTTT |
TPS75725KTT | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75725KTTR vs TPS75725KTT |
TPS75725KTTTG3 | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 | Texas Instruments | TPS75725KTTR vs TPS75725KTTTG3 |
TPS75725KTTRG3 | 3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75725KTTR vs TPS75725KTTRG3 |