Part Details for TPS75701KTTR by Texas Instruments
Results Overview of TPS75701KTTR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75701KTTR Information
TPS75701KTTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75701KTTR | Texas Instruments | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for TPS75701KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75701KTTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45605 In Stock |
|
$4.6300 | Buy Now |
DISTI #
296-46392-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$5.0086 / $8.5000 | Buy Now |
DISTI #
595-TPS75701KTTR
|
Mouser Electronics | LDO Voltage Regulators LDO Adjustable Outpu t 3A A 595-TPS75701KTTT RoHS: Compliant | 283 |
|
$4.9300 / $8.5000 | Buy Now |
DISTI #
86049569
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1101 | Americas - 45350 |
|
$5.4375 / $6.2750 | Buy Now |
DISTI #
86049755
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1001 | Americas - 255 |
|
$5.4375 / $6.2750 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 5V MAX, CMOS, PSSO5 | 1 |
|
$9.5000 / $11.4000 | Buy Now |
|
Rochester Electronics | TPS757 Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 45605 |
|
$4.3500 / $5.1200 | Buy Now |
|
LCSC | 62dB(100Hz) 3A Adjustable 1.22V5V Positive electrode 5.5V TO-263-5 Voltage Regulators - Linear Low D... more | 19 |
|
$2.8583 / $4.6125 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 3A DDPAK | 4988 |
|
$2.9580 / $3.8200 | Buy Now |
Part Details for TPS75701KTTR
TPS75701KTTR CAD Models
TPS75701KTTR Part Data Attributes
|
TPS75701KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75701KTTR
Texas Instruments
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for TPS75701KTTR
This table gives cross-reference parts and alternative options found for TPS75701KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75701KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75701KTTTG3 | Texas Instruments | Check for Price | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 | TPS75701KTTR vs TPS75701KTTTG3 |
TPS75701KTTRG3 | Texas Instruments | Check for Price | 3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | TPS75701KTTR vs TPS75701KTTRG3 |