Part Details for TPS75701KC by Texas Instruments
Results Overview of TPS75701KC by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75701KC Information
TPS75701KC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS75701KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75701KC-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-5 Min Qty: 57 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17982 In Stock |
|
$5.3200 | Buy Now |
DISTI #
296-10998-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-5 Min Qty: 57 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3996 | Buy Now |
DISTI #
595-TPS75701KC
|
Mouser Electronics | LDO Voltage Regulators LDO Adjustable Outpu t 3A RoHS: Compliant | 151 |
|
$5.1100 / $10.3600 | Buy Now |
DISTI #
86297217
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 12544 |
|
$5.4375 / $6.2750 | Buy Now |
DISTI #
86293535
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1001 | Americas - 3950 |
|
$5.4375 / $6.2750 | Buy Now |
DISTI #
86297854
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1301 | Americas - 888 |
|
$5.4375 / $6.2750 | Buy Now |
DISTI #
86292033
|
Verical | LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0601 | Americas - 600 |
|
$5.4375 / $6.2750 | Buy Now |
|
Quest Components | 180 |
|
$5.0616 / $8.2080 | Buy Now | |
|
Quest Components | 20 |
|
$3.4200 / $6.8400 | Buy Now | |
|
Rochester Electronics | TPS757 Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 17982 |
|
$4.3500 / $5.1200 | Buy Now |
Part Details for TPS75701KC
TPS75701KC CAD Models
TPS75701KC Part Data Attributes
|
TPS75701KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75701KC
Texas Instruments
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for TPS75701KC
This table gives cross-reference parts and alternative options found for TPS75701KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75701KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75701KCG3 | Texas Instruments | Check for Price | 3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125 | TPS75701KC vs TPS75701KCG3 |