There are no models available for this part yet.
Overview of TPS75615KTTTG3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75615KTTTG3 | Texas Instruments | Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 |
Price & Stock for TPS75615KTTTG3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TPS75615KTTTG3CT-ND
|
DigiKey | IC REG LIN 1.5V 5A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$3.7812 / $7.9000 | Buy Now | |
DISTI #
595-TPS75615KTTTG3
|
Mouser Electronics | LDO Voltage Regulators 5-A 1.5-V LDO RoHS: Compliant | 96 |
|
$3.7800 / $7.1900 | Buy Now |
CAD Models for TPS75615KTTTG3 by Texas Instruments
Part Data Attributes for TPS75615KTTTG3 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.8 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.00405%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.455 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.83 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.925 mm
|
Alternate Parts for TPS75615KTTTG3
This table gives cross-reference parts and alternative options found for TPS75615KTTTG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75615KTTTG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75615KTTRG3 | 1.5V FIXED POSITIVE LDO REGULATOR, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75615KTTTG3 vs TPS75615KTTRG3 |
Related Parts for TPS75615KTTTG3
-
TPS75701KTTRG3Linear Regulator ICs
-
UCC3305NG4Switching Regulator or Controllers
-
TWL2214CAPFBPower Management Circuits
-
UCC3837DOther Analog ICs
-
UPA2690T1R-E2-AXPower Field-Effect Transistors
-
TS5A3159DBVTMultiplexers or Switches
-
TV04A580JB-GTransient Suppressors
-
UFZVFHTE-173.9BZener Diodes
-
TQ2SA-12V-ZPower/Signal Relays