Part Details for TPS75601KC by Texas Instruments
Overview of TPS75601KC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS75601KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75601KC-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
10865 In Stock |
|
$4.3400 | Buy Now |
DISTI #
296-11947-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-TPS75601KC
|
Mouser Electronics | LDO Voltage Regulators 5-A Fast-Trans Resp RoHS: Compliant | 24 |
|
$4.0800 / $7.3600 | Buy Now |
|
Rochester Electronics | TPS756 Fast-Transient Response 5-A Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10865 |
|
$3.7200 / $4.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 5A TO220-5 | 1837 |
|
RFQ |
Part Details for TPS75601KC
TPS75601KC CAD Models
TPS75601KC Part Data Attributes:
|
TPS75601KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75601KC
Texas Instruments
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for TPS75601KC
This table gives cross-reference parts and alternative options found for TPS75601KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75601KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75601KCG3 | 1.22 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | TPS75601KC vs TPS75601KCG3 |