Part Details for TPS75515KC. by Texas Instruments
Overview of TPS75515KC. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS75515KC.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC0998
|
Newark | Output Type:Fixed, Input Voltage Min:2.8V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:5A, Dropout Voltage Typ @ Current:250Mv, Ic Case/Package:To-220, No. Of Pins:5Pins, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75515KC. RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |