-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75501KC-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9723 In Stock |
|
$4.3400 | Buy Now |
DISTI #
296-10988-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-TPS75501KC
|
Mouser Electronics | LDO Voltage Regulators LDO Adjustable Output 5A RoHS: Compliant | 72 |
|
$3.9300 / $7.3600 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 5V MAX, PMOS, PSFM5 | 116 |
|
$3.4429 / $5.5830 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 5V MAX, PMOS, PSFM5 | 25 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | TPS755 5-A, Low Quiescent Current, Fast Transient Response LDO RoHS: Compliant Status: Active Min Qty: 1 | 9723 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
TPS75501KC
|
TME | IC: voltage regulator, LDO,adjustable, 1.22÷5V, 5A, TO220-5, THT Min Qty: 1 | 0 |
|
$5.7000 / $7.9800 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 5A TO220-5 | 5070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75501KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75501KC
Texas Instruments
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for TPS75501KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75501KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75501KCG3 | Single Output LDO, 5.0A, Adj.(1.22 to 5.0V), Low Quiescent Current, Fast Transient Response 5-TO-220 -40 to 125 | Texas Instruments | TPS75501KC vs TPS75501KCG3 |