-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, fast transient response 1.5-A low-dropout voltage regular 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75301QPWPREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75301QPWPREP | Texas Instruments | Enhanced Product Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75301QPWPREP-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 20HTSSOP Min Qty: 42 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1756 In Stock |
|
$7.1400 | Buy Now |
DISTI #
296-22505-2-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 20HTSSOP Min Qty: 42 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6351 | Buy Now |
DISTI #
595-TPS75301QPWPREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Fast-Trans R esp 1.5A LDO RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Rochester Electronics | TPS75301-EP Enhanced Product Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1756 |
|
$5.8400 / $6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75301QPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75301QPWPREP
Texas Instruments
Enhanced product, fast transient response 1.5-A low-dropout voltage regular 20-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS75301QPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75301QPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/03636-06XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 1.5-A low-dropout voltage regular 20-HTSSOP -40 to 125 | TPS75301QPWPREP vs V62/03636-06XE |
TPS75301QPWP | Texas Instruments | Check for Price | 1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125 | TPS75301QPWPREP vs TPS75301QPWP |
TPS75301QPWPR | Texas Instruments | Check for Price | 1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125 | TPS75301QPWPREP vs TPS75301QPWPR |
TPS75301QPWPG4 | Texas Instruments | Check for Price | 1.5 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TPS75301QPWPREP vs TPS75301QPWPG4 |