Power Circuits
TPS75201MPWPREP
Texas Instruments
Description: Enhanced product, fast transient response volt regular 20-HTSSOP -55 to 125

Overview of TPS75201MPWPREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for TPS75201MPWPREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS75201MPWPREP-ND
DigiKey IC REG LIN POS ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1908
In Stock
  • 48 $6.3600
$6.3600 Buy Now
DISTI # 296-22502-1-ND
DigiKey IC REG LIN POS ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.6000
  • 2,000 $5.7877
$5.7877 / $10.6000 Buy Now
DISTI # 595-TPS75201MPWPREP
Mouser Electronics LDO Voltage Regulators Mil Enh Fast Trans Resp Vltg Regs RoHS: Compliant 610
  • 1 $10.5900
  • 10 $9.5800
  • 25 $9.1300
  • 100 $7.9300
  • 250 $7.5700
  • 500 $6.9100
  • 1,000 $6.0100
  • 2,000 $5.7500
$5.7500 / $10.5900 Buy Now
Rochester Electronics TPS75201M-EP Enhanced Product Fast Trans Response Volt Regulators RoHS: Compliant Status: Active Min Qty: 1 1908
  • 1 $6.4300
  • 25 $6.3000
  • 100 $6.0400
  • 500 $5.7900
  • 1,000 $5.4600
$5.4600 / $6.4300 Buy Now

CAD Models for TPS75201MPWPREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS75201MPWPREP by Texas Instruments

TPS75201MPWPREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.21 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max (%/V)
0.1
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
2 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
4.4 mm
Want to compare parts?
  1. TPS75201MPWPREP
    Texas Instruments
    Enhanced product, fast transient response volt regular 20-HTSSOP -55 to 125
    VS

Related Parts for TPS75201MPWPREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75201MPWPREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75201MPWPREP by Texas Instruments

  • Please alert me when TPS75201MPWPREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS75201MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75201MPWPREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS75201MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75201MPWPREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75201MPWPREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: