Part Details for TPS74801RGW by Texas Instruments
Overview of TPS74801RGW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74801RGWT | Texas Instruments | Single-output 1.5A LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 20-VQFN -40 to 125 | |
TPS74801RGWTG4 | Texas Instruments | Single-output 1.5A LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 20-VQFN -40 to 125 | |
TPS74801RGWRG4 | Texas Instruments | Single-output 1.5A LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 20-VQFN -40 to 125 |
Price & Stock for TPS74801RGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 10000 |
|
$0.5830 / $0.8740 | Buy Now |