Part Details for TPS74401KTW by Texas Instruments
Overview of TPS74401KTW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74401KTWRG3 | Texas Instruments | Single-output 3A LDO regulator, adj (0.8V to 3.3V), fast transient response, programmable soft start 7-DDPAK/TO-263 -40 to 125 | |
TPS74401KTWR | Texas Instruments | Single-output 3A LDO regulator, adj (0.8V to 3.3V), fast transient response, programmable soft start 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for TPS74401KTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 3.6V MAX, 0.24V DROPOUT, PMOS, PSSO7 | 24 |
|
$4.2790 / $6.4185 | Buy Now |
DISTI #
SMC-TPS74401KTW
|
Sensible Micro Corporation | Ic Ldo Reg 3.0A Adj 7-Ddp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1123 Container: Tape & Reel | 45 |
|
RFQ |