-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73643DBVR-ND
|
DigiKey | IC REG LINEAR 4.3V 400MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
110800 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-17498-1-ND
|
DigiKey | IC REG LINEAR 4.3V 400MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4108 In Stock |
|
$1.2358 / $2.4400 | Buy Now |
DISTI #
595-TPS73643DBVR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 400mA RoHS: Compliant | 534 |
|
$1.2100 / $2.5700 | Buy Now |
DISTI #
V72:2272_07424122
|
Arrow Electronics | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1719 Container: Cut Strips | Americas - 2574 |
|
$0.0515 / $0.1265 | Buy Now |
DISTI #
86049095
|
Verical | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0601 | Americas - 110800 |
|
$1.3625 / $1.5000 | Buy Now |
DISTI #
31664587
|
Verical | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1719 | Americas - 2574 |
|
$0.0515 | Buy Now |
DISTI #
86047144
|
Verical | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1501 | Americas - 2570 |
|
$1.3625 / $1.5000 | Buy Now |
DISTI #
86033313
|
Verical | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1201 | Americas - 1344 |
|
$1.3625 / $1.5000 | Buy Now |
DISTI #
86051907
|
Verical | LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1401 | Americas - 1101 |
|
$1.3625 / $1.5000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73643DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73643DBVR
Texas Instruments
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.034314% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 4.343 V | |
Output Voltage1-Min | 4.257 V | |
Output Voltage1-Nom | 4.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS73643DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73643DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73643DBVRG4 | Texas Instruments | Check for Price | 400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS73643DBVR vs TPS73643DBVRG4 |