Part Details for TPS73633 by Texas Instruments
Overview of TPS73633 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS73633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection | 8000 |
|
RFQ |
Part Details for TPS73633
TPS73633 CAD Models
Resources and Additional Insights for TPS73633
Reference Designs related to TPS73633
-
Cascade imaging radar capture reference design using Jacinto™ ADAS processor
The cascade development kit has two main use cases:To use the MMWCAS-DSP-EVM as a capture card to fully evaluate the AWR2243 four-chip cascade performance by using the mmWave studio tool: please read the TIDEP-01012 design guide.To use the MMWCAS-DSP-EVM to develop radar real time SW application: please read the TIDEP-01017 design guide.This reference design provides a processing foundation for a cascaded imaging radar system. Cascade radar devices can support front: long-range (LRR) beam-forming applications as well as corner- and side-cascade radar and sensor fusion systems. This reference design provides qualified developers the design materials to create a functioning software evaluation platform for developing and testing ADAS applications. The design will assist in shortening the development time of a base platform supporting multiple automotive radar front end and antenna subsystems.
-
PMP6933 18Vdc-60Vdc 输入、9.6V @ 15A 输出、效率高达 94% 的有源钳位正向
PMP6933 参考设计可通过宽范围 18V-60V 电信输入提供 9.6V 15.6A (150W) 的电源,效率达 94% 以上。此设计采用 UCC2897A 有源钳位控制器以及自驱动同步整流器实现超高效率。
-
Three-Phase BLDC / PMSM Motor Drive with High-Performance Microcontrollers Reference Design
This reference design describes a motor-control evaluation kit for spinning 3-phase brushless DC and brushless AC (BLAC) often referred to as permanent-magnet synchronous (PMSM) motors with example of sensorless field oriented / vector control (FOC). The implementation leverages the DRV8301 gate-driver IC as well as the TPS65381 power-management IC (PMIC). This reference design can be used as a high-performance: power-efficient: cost-effective platform to speed up development of PMSM control algorithms.
-
TIDA-00070 用于测量模数转换器输出字中的位错误的 FPGA 固件项目
For applications where there are bit errors and resulting sample errors (also called sparkle codes, word errors, or code errors), the ability to measure the Error rates caused by these bit errors is important. This FPGA firmware based application note proposes a method to accurately measure these