Power Circuits
TPS73250DCQ
Texas Instruments
Description: 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125

Overview of TPS73250DCQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS73250DCQR Texas Instruments Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 6-SOT-223 -40 to 125
TPS73250DCQ Texas Instruments Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 6-SOT-223 -40 to 125

Price & Stock for TPS73250DCQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS73250DCQ-ND
DigiKey IC REG LINEAR 5V 250MA SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 20899
In Stock
  • 233 $1.2900
$1.2900 Buy Now
DISTI # 296-34645-5-ND
DigiKey IC REG LINEAR 5V 250MA SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Tube 157
In Stock
  • 1 $2.6700
  • 10 $1.9190
  • 78 $1.5545
  • 156 $1.4719
$1.4719 / $2.6700 Buy Now
Rochester Electronics TPS732 Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection RoHS: Compliant Status: Obsolete Min Qty: 1 46
  • 1 $1.3000
  • 25 $1.2700
  • 100 $1.2200
  • 500 $1.1700
  • 1,000 $1.1000
$1.1000 / $1.3000 Buy Now

CAD Models for TPS73250DCQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73250DCQ by Texas Instruments

TPS73250DCQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.04 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
5.15 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
3.5 mm
Want to compare parts?
  1. TPS73250DCQ
    Texas Instruments
    250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS73250DCQ

This table gives cross-reference parts and alternative options found for TPS73250DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73250DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73250DCQR 250mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enabl 6-SOT-223 -40 to 125 Texas Instruments TPS73250DCQ vs TPS73250DCQR
TPS73250DCQT 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, PLASTIC, SOT-223, 6 PIN Texas Instruments TPS73250DCQ vs TPS73250DCQT
TPS73250MDCQREP IC,VOLT REGULATOR,FIXED,+5V,BICMOS,SOT-223-5,5PIN,PLASTIC Texas Instruments TPS73250DCQ vs TPS73250MDCQREP
TPS73250DCQRG4 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN Texas Instruments TPS73250DCQ vs TPS73250DCQRG4
Part Number Description Manufacturer Compare
TPS73250DRBR 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8 Texas Instruments TPS73250DCQ vs TPS73250DRBR
TPS73250QDRBRQ1 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Fixed Positive Single Output LDO Regulator Texas Instruments TPS73250DCQ vs TPS73250QDRBRQ1
TPS73250DBVR 250mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enabl 5-SOT-23 -40 to 125 Texas Instruments TPS73250DCQ vs TPS73250DBVR
TPS73250DBVT 250mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enabl 5-SOT-23 -40 to 125 Texas Instruments TPS73250DCQ vs TPS73250DBVT
MCP1700T-5002E/TT 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Microchip Technology Inc TPS73250DCQ vs MCP1700T-5002E/TT
TPS73250QDBVRQ1 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments TPS73250DCQ vs TPS73250QDBVRQ1
MCP1700-5002E/TO 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN Microchip Technology Inc TPS73250DCQ vs MCP1700-5002E/TO
MCP1700-5002E/MB 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc TPS73250DCQ vs MCP1700-5002E/MB
TPS73250DCQR 250mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enabl 6-SOT-223 -40 to 125 Texas Instruments TPS73250DCQ vs TPS73250DCQR
TPS73250DCQRG4 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN Texas Instruments TPS73250DCQ vs TPS73250DCQRG4

Related Parts for TPS73250DCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73250DCQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73250DCQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73250DCQ would you like to use for your alert(s)?
  • Please alert me when TPS73250DCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73250DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73250DCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73250DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73250DCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73250DCQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: