-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16866-1-ND
|
DigiKey | IC REG LIN 3.3V 250MA SOT223-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5790 In Stock |
|
$0.8879 / $1.8200 | Buy Now |
DISTI #
2156-TPS73233DCQR-ND
|
DigiKey | IC REG LIN 3.3V 250MA SOT223-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.9500 | Buy Now |
DISTI #
595-TPS73233DCQR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250mA RoHS: Compliant | 1952 |
|
$0.8910 / $1.6900 | Buy Now |
DISTI #
J56:1989_00140371
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2322 | Europe - 2500 |
|
$0.8335 | Buy Now |
DISTI #
V72:2272_07423966
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1640 Container: Cut Strips | Americas - 858 |
|
$0.8335 / $0.9044 | Buy Now |
DISTI #
86048873
|
Verical | LDO Regulator Pos 3.3V 0.25A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 0501 | Americas - 3981 |
|
$0.9740 / $1.0771 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1717 |
|
RFQ | ||
|
Rochester Electronics | TPS732 Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.7792 / $0.9167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73233DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73233DCQR
Texas Instruments
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.45 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.000561% | |
Load Regulation-Max | 0.016434% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS73233DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73233DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73233DCQT | Texas Instruments | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, PLASTIC, SOT-223, 6 PIN, Fixed Positive Single Output LDO Regulator | TPS73233DCQR vs TPS73233DCQT |
TPS73233DCQ | Texas Instruments | $1.1819 | 250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | TPS73233DCQR vs TPS73233DCQ |
TPS73233DCQG4 | Texas Instruments | Check for Price | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 6-SOT-223 -40 to 125 | TPS73233DCQR vs TPS73233DCQG4 |
TPS73233DBVT | Texas Instruments | Check for Price | 250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS73233DCQR vs TPS73233DBVT |
TPS73233DBVTG4 | Texas Instruments | Check for Price | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 | TPS73233DCQR vs TPS73233DBVTG4 |
TPS73233DBVRQ1 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS73233DCQR vs TPS73233DBVRQ1 |
TPS73233DBVR | Texas Instruments | Check for Price | 250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS73233DCQR vs TPS73233DBVR |