-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5363
|
Newark | V Reg, Ldo Adj, Smd, 7301, Soic8, Output Type:Adjustable, Input Voltage Min:2.47V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:9.75V, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7301QD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-TPS7301QD-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$2.6700 | Buy Now |
DISTI #
296-1362-5-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$4.9500 | Buy Now |
DISTI #
595-TPS7301QD
|
Mouser Electronics | LDO Voltage Regulators Lowest Dropout PMOS RoHS: Compliant | 544 |
|
$3.0100 / $4.1400 | Buy Now |
DISTI #
V99:2348_07422837
|
Arrow Electronics | LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1829 | Americas - 63 |
|
$2.2130 | Buy Now |
|
Quest Components | 1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.085 V DROPOUT, 8 Pin Plastic SOP | 23 |
|
$2.5763 / $5.1525 | Buy Now |
|
Quest Components | 1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.085 V DROPOUT, 8 Pin Plastic SOP | 197 |
|
$3.1774 / $5.1525 | Buy Now |
|
Rochester Electronics | TPS73 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 775 |
|
$2.2900 / $2.7000 | Buy Now |
|
Ameya Holding Limited | TPS7301QD , LDO 电压调节器, 可调整的输出, 0.5A, 1.2 → 9.75 V输出 ±3%, 0.464W, 8针 SOIC封装 | 525 |
|
RFQ | |
|
LCSC | 68dB(100Hz) 500mA Adjustable 1.2V9.75V Positive electrode 10V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 173 |
|
$2.6032 / $3.0343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7301QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7301QD
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.085 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.47 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.29 | |
Load Regulation-Max(%) | 4.71% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |