Part Details for TPS728180285YZUR by Texas Instruments
Overview of TPS728180285YZUR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS728180285YZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS728180285YZUR-ND
|
DigiKey | IC REG LIN 1.8/2.85V 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-52084-1-ND
|
DigiKey | IC REG LIN 1.8/2.85V 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5716 / $1.2400 | Buy Now |
DISTI #
595-TPS728180285YZUR
|
Mouser Electronics | LDO Voltage Regulators SGL Output LDO 200mA Dual Lvl Fixd RoHS: Compliant | 2731 |
|
$0.5540 / $1.3300 | Buy Now |
|
Rochester Electronics | TPS728 Single-output LDO, 200 mA, dual-level fixed with Vset pin RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5064 / $0.5958 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V/2.85V 0.2A 5DSBG | 31579 |
|
RFQ |
Part Details for TPS728180285YZUR
TPS728180285YZUR CAD Models
TPS728180285YZUR Part Data Attributes
|
TPS728180285YZUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS728180285YZUR
Texas Instruments
200-mA, low-dropout voltage regulator with low-IQ & enable 5-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.3275 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.96 mm |
Alternate Parts for TPS728180285YZUR
This table gives cross-reference parts and alternative options found for TPS728180285YZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS728180285YZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS728180285YZUT | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with low-IQ & enable 5-DSBGA -40 to 125 | TPS728180285YZUR vs TPS728180285YZUT |