-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS72618KTTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72618KTTR-ND
|
DigiKey | IC REG LINEAR 1.8V 1A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13500 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-TPS72618KTCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
460 In Stock |
|
$2.2957 / $4.2500 | Buy Now |
DISTI #
86048701
|
Verical | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1001 | Americas - 9500 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86039538
|
Verical | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1301 | Americas - 3500 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86048943
|
Verical | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86039171
|
Verical | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 500 |
|
$2.5125 / $2.7875 | Buy Now |
|
Rochester Electronics | TPS726 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 16500 |
|
$2.0100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72618KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72618KTTR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01134% | |
Load Regulation-Max | 0.0045% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS72618KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72618KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS72618KTT | Texas Instruments | Check for Price | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 | TPS72618KTTR vs TPS72618KTT |