-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72615DCQR-ND
|
DigiKey | IC REG LINEAR 1.5V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8783 In Stock |
|
$2.3800 | Buy Now |
DISTI #
296-TPS72615DCQRCT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2430 In Stock |
|
$2.2111 / $4.4100 | Buy Now |
DISTI #
595-TPS72615DCQR
|
Mouser Electronics | LDO Voltage Regulators Low Input Voltage Any Cap 1A RoHS: Compliant | 1840 |
|
$2.2100 / $4.4100 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Rochester Electronics | TPS726 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 8783 |
|
$2.0400 / $2.4000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 1A SOT223-6 | 15285 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.5V 1A SOT223-6 | 284 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72615DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72615DCQR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00945% | |
Load Regulation-Max | 0.00375% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS72615DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72615DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72615DCQ | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72615DCQ |
TPS72615DCQRG4 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72615DCQR vs TPS72615DCQRG4 |
TPS72615DCQG4 | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72615DCQG4 |
TPS72515DCQG4 | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72515DCQG4 |
TPS72515DCQRG4 | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72515DCQRG4 |
TPS72515DCQ | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72515DCQ |
TPS72515DCQR | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72615DCQR vs TPS72515DCQR |