-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS726126DCQ-ND
|
DigiKey | IC REG LINEAR 1.26V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8966 In Stock |
|
$2.7900 | Buy Now |
DISTI #
296-18257-ND
|
DigiKey | IC REG LINEAR 1.26V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
54 In Stock |
|
$4.6440 / $5.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.26V, CMOS, PDSO6 | 12 |
|
$1.9500 / $3.9000 | Buy Now |
|
Rochester Electronics | TPS726 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 8966 |
|
$2.3900 / $2.8200 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.26V 1A SOT223-6 | 10300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$3.5000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS726126DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS726126DCQ
Texas Instruments
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00612% | |
Load Regulation-Max | 0.00315% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.298 V | |
Output Voltage1-Min | 1.222 V | |
Output Voltage1-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS726126DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS726126DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS726126DCQRG4 | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS726126DCQ vs TPS726126DCQRG4 |