Part Details for TPS7250Y by Texas Instruments
Results Overview of TPS7250Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7250Y Information
TPS7250Y by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS7250Y
TPS7250Y CAD Models
TPS7250Y Part Data Attributes
|
TPS7250Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7250Y
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.312V DROPOUT, UUC7, DIE-7
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.312 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.41 V | |
JESD-30 Code | R-XUUC-N7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TPS7250Y
This table gives cross-reference parts and alternative options found for TPS7250Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7250Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-818A45AUC-BGZT2G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.22V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | TPS7250Y vs S-818A45AUC-BGZT2G |
S-818A45AUC-BGZ-T2 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.22V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | TPS7250Y vs S-818A45AUC-BGZ-T2 |
TPS7248Y | Texas Instruments | Check for Price | 4.85V FIXED POSITIVE LDO REGULATOR, 0.285V DROPOUT, UUC7, DIE-7 | TPS7250Y vs TPS7248Y |
S-814A45AUC-BDJT2U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.22V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | TPS7250Y vs S-814A45AUC-BDJT2U |
TPS7250QPWG4 | Texas Instruments | Check for Price | 4.85V FIXED POSITIVE LDO REGULATOR, 0.285V DROPOUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | TPS7250Y vs TPS7250QPWG4 |
TPS7250QPW | Texas Instruments | Check for Price | 250mA, Micropower Low-Dropout (LDO) Voltage Regulators 8-TSSOP -40 to 125 | TPS7250Y vs TPS7250QPW |
S-814A45AUC-BDJ-T2 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.22V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | TPS7250Y vs S-814A45AUC-BDJ-T2 |