Part Details for TPS72501KTTR by Texas Instruments
Overview of TPS72501KTTR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72501KTTRG3 | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 | |
TPS72501KTTR | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for TPS72501KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72501KTTR-ND
|
DigiKey | IC REG LIN POS ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27335 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-TPS72501KTTRCT-ND
|
DigiKey | IC REG LIN POS ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3039 / $4.2500 | Buy Now |
DISTI #
595-TPS72501KTTR
|
Mouser Electronics | LDO Voltage Regulators Low Input Voltage Any Cap 1-A RoHS: Compliant | 340 |
|
$2.2900 / $4.5700 | Buy Now |
DISTI #
V72:2272_07422707
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2002 Container: Cut Strips | Americas - 2 |
|
$1.3110 / $1.7377 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +5V, 5 Pin, Plastic, SIP | 7904 |
|
$2.3850 / $4.7700 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +5V, 5 Pin, Plastic, SIP | 517 |
|
$1.6434 / $3.9840 | Buy Now |
|
Rochester Electronics | TPS725 - Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 16885 |
|
RFQ |
Part Details for TPS72501KTTR
TPS72501KTTR CAD Models
TPS72501KTTR Part Data Attributes
|
TPS72501KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72501KTTR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TPS72501KTTR
This table gives cross-reference parts and alternative options found for TPS72501KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72501KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72501KTT | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72501KTTR vs TPS72501KTT |
TPS72501KTTRG3 | 1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72501KTTR vs TPS72501KTTRG3 |
TPS72601KTT | 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5, PLASTIC, D2PAK-5 | Texas Instruments | TPS72501KTTR vs TPS72601KTT |
TPS72601KTTT | 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5, PLASTIC, D2PAK-5 | Texas Instruments | TPS72501KTTR vs TPS72601KTTT |