Part Details for TPS72501DR by Texas Instruments
Overview of TPS72501DR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS72501DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7137 |
|
RFQ | ||
|
Quest Components | 5709 |
|
$2.0640 / $4.1280 | Buy Now | |
|
Rochester Electronics | TPS72501 - Adjustable Positive LDO Regulator, 1.22V Min, 5.5V Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27195 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for TPS72501DR
TPS72501DR CAD Models
TPS72501DR Part Data Attributes
|
TPS72501DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72501DR
Texas Instruments
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS72501DR
This table gives cross-reference parts and alternative options found for TPS72501DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72501DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72501D | IC VREG 1.22 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MS-012AA, SOIC-8, Adjustable Positive Single Output LDO Regulator | Texas Instruments | TPS72501DR vs TPS72501D |
TPS72501DRG4 | 1.22 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TPS72501DR vs TPS72501DRG4 |
TPS72501DTG4 | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125 | Texas Instruments | TPS72501DR vs TPS72501DTG4 |