-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7225QP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7225QP-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-PDIP Min Qty: 241 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23144 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-1963-5-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-PDIP Min Qty: 241 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2538 | Buy Now |
DISTI #
595-TPS7225QP
|
Mouser Electronics | LDO Voltage Regulators PMOS Adjustable LDO RoHS: Compliant | 354 |
|
$1.1600 / $3.5200 | Buy Now |
DISTI #
86047935
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 9901 | Americas - 12930 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
86047651
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1401 | Americas - 2550 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
86051713
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0401 | Americas - 1000 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
86036502
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0601 | Americas - 850 |
|
$1.2750 / $1.4125 | Buy Now |
|
Rochester Electronics | TPS72 250mA Micropower Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 23144 |
|
$1.0200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7225QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7225QP
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -55 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.65 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.073% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for TPS7225QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7225QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7225QPE4 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.1V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TPS7225QP vs TPS7225QPE4 |