-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS72015DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72015DRVT-ND
|
DigiKey | IC REG LINEAR 1.5V 350MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6032 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-25808-1-ND
|
DigiKey | IC REG LINEAR 1.5V 350MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
824 In Stock |
|
$0.6333 / $1.3600 | Buy Now |
DISTI #
595-TPS72015DRVT
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 350mA Fixed Bias Pin A 595-TPS72015DRVR RoHS: Compliant | 413 |
|
$0.6330 / $1.3600 | Buy Now |
DISTI #
86037208
|
Verical | LDO Regulator Pos 1.5V 0.35A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 1001 | Americas - 5750 |
|
$0.6995 / $0.7735 | Buy Now |
|
Rochester Electronics | TPS720 350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin RoHS: Compliant Status: Active Min Qty: 1 | 6032 |
|
$0.5596 / $0.6583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72015DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72015DRVT
Texas Instruments
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS72015DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72015DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS72015DRVR | Texas Instruments | Check for Price | 350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TPS72015DRVT vs TPS72015DRVR |
TPS72015YZUT | Texas Instruments | Check for Price | 350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 | TPS72015DRVT vs TPS72015YZUT |
The maximum input voltage that can be applied to the TPS72015DRVT is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability and prevent oscillations, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The minimum input voltage required for the TPS72015DRVT to operate is 2.7V, but it's recommended to keep it above 3V for optimal performance and to ensure that the output voltage remains within the specified tolerance.
The TPS72015DRVT is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below the maximum rating to prevent thermal shutdown and ensure reliability.
The output voltage of the TPS72015DRVT can be calculated using the formula: Vout = 1.5V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage can be adjusted by selecting the appropriate values for R1 and R2.