-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS720105DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS720105DRVR | Texas Instruments | 350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48209-1-ND
|
DigiKey | IC REG LINEAR 1.05V 350MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3191 / $0.7500 | Buy Now |
DISTI #
595-TPS720105DRVR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out LDO 350mA Fi xed Bias Pin A 595-TPS720105DRVT RoHS: Compliant | 0 |
|
$0.3160 / $0.9000 | Order Now |
|
Ameya Holding Limited | IC REG LDO 1.05V 0.35A 6SON | 3000 |
|
RFQ | |
|
ComSIT USA | 350 MILLIAMP ULTRA-LOW VIN, RF LOW-DROPOUT LINEAR REGULATOR WITH BIAS PIN Fixed Positive LDO Regulat... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 350mA Fixed 1.05V Positive electrode 4.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (L... more | 195 |
|
$0.8280 / $0.8739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS720105DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS720105DRVR
Texas Instruments
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 1.55 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.075 V | |
Output Voltage1-Min | 1.025 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS720105DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS720105DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS720105DRVT | Texas Instruments | Check for Price | 350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TPS720105DRVR vs TPS720105DRVT |
TPS720105YZUR | Texas Instruments | Check for Price | 350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 | TPS720105DRVR vs TPS720105YZUR |
The TPS720105DRVR can handle a maximum input voltage of 12V, but it's recommended to operate within the specified input voltage range of 2.7V to 10V for optimal performance.
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a 10nF to 100nF ceramic capacitor between the VOUT and GND pins.
The minimum ESR required for the output capacitor is 0.1 ohms. Using a capacitor with a lower ESR can cause instability and oscillations in the output voltage.
The TPS720105DRVR is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and heat dissipation in your application.
The output voltage of the TPS720105DRVR can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected between the VOUT and ADJ pins.