Power Circuits
TPS71918-28DRVT
Texas Instruments
Description: 200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125

Overview of TPS71918-28DRVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS71918-28DRVT Texas Instruments Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
TPS71918-28DRVR Texas Instruments Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
TPS71918-12DRVT Texas Instruments Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125

Price & Stock for TPS71918-28DRVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS71918-28DRVTCT-ND
DigiKey IC REG LIN 1.8V/2.8V 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 495
In Stock
  • 1 $2.2900
  • 10 $1.6360
  • 25 $1.4720
  • 100 $1.2917
  • 250 $1.2058
  • 500 $1.1539
  • 750 $1.1280
  • 1,250 $1.0992
  • 1,750 $1.0823
  • 2,500 $1.0662
  • 6,250 $1.0313
$1.0313 / $2.2900 Buy Now
DISTI # 595-TPS71918-28DRVT
Mouser Electronics LDO Voltage Regulators Dual 200mA Out Lo Noise Hi PSRR LDO RoHS: Compliant 0
  • 1 $2.2300
  • 10 $1.8900
  • 100 $1.6100
  • 250 $1.5100
  • 500 $1.3200
  • 1,000 $1.0900
  • 2,500 $1.0100
  • 5,000 $0.9820
$0.9820 / $2.2300 Order Now
LCSC 200mA Fixed Positive electrode 6.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 200
  • 1 $1.4308
  • 10 $1.3978
  • 30 $1.3758
  • 100 $1.3538
$1.3538 / $1.4308 Buy Now
Win Source Electronics IC REG LDO 1.8V/2.8V 0.2A 6SON 15000
  • 30 $1.7880
  • 70 $1.4670
  • 110 $1.4210
  • 150 $1.3750
  • 190 $1.3300
  • 255 $1.1920
$1.1920 / $1.7880 Buy Now

CAD Models for TPS71918-28DRVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS71918-28DRVT by Texas Instruments

TPS71918-28DRVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2 X 2 MM, GREEN, PLASTIC, SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.23 V
Dropout Voltage2-Max
0.4 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Current2-Max
0.2 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
2.884 V
Output Voltage2-Min
2.716 V
Output Voltage2-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
2 mm
Want to compare parts?
  1. TPS71918-28DRVT
    Texas Instruments
    200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
    VS

Alternate Parts for TPS71918-28DRVT

This table gives cross-reference parts and alternative options found for TPS71918-28DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71918-28DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS71918-28DRVR 200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125 Texas Instruments TPS71918-28DRVT vs TPS71918-28DRVR
Part Number Description Manufacturer Compare
TPS71918-28DRVR 200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125 Texas Instruments TPS71918-28DRVT vs TPS71918-28DRVR

Related Parts for TPS71918-28DRVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71918-28DRVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71918-28DRVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS71918-28DRVT would you like to use for your alert(s)?
  • Please alert me when TPS71918-28DRVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS71918-28DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71918-28DRVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS71918-28DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71918-28DRVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71918-28DRVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: