-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8210
|
Newark | Ldo Voltage Regulator, 3.3V, 150Ma, Sc-7, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71733DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 778 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
296-19675-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.4331 / $1.1200 | Buy Now |
DISTI #
595-TPS71733DCKR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150mA Fixed(3.3V) Hi PSRR RoHS: Compliant | 2246 |
|
$0.4420 / $1.1500 | Buy Now |
|
Bristol Electronics | 20031 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5 | 24 |
|
$5.0000 / $7.5000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.15A SC70-5 | 35605 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-TPS71733DCKR
|
Sensible Micro Corporation | Ic Reg Ldo 3.3V 0.15A Sc70-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 50 |
|
$1.0285 / $1.1495 | RFQ |
|
LCSC | 70dB 150mA Fixed 3.3V Positive electrode 6.5V SC-70-5 Linear Voltage Regulators (LDO) ROHS | 963 |
|
$0.4295 / $0.8254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71733DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71733DCKR
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71733DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71733DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8891EXK33+T | High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TPS71733DCKR vs MAX8891EXK33+T |
MAX8511EXK33+T | Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TPS71733DCKR vs MAX8511EXK33+T |
MAX8891EXK33+ | High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TPS71733DCKR vs MAX8891EXK33+ |