Part Details for TPS71718 by Texas Instruments
Overview of TPS71718 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS71718
TPS71718 CAD Models
Resources and Additional Insights for TPS71718
Reference Designs related to TPS71718
-
PMP20978 具有高电压 GaN FET 的高效率和高功率密度 1kW 谐振转换器参考设计
PMP20978 参考设计是一种高效率、高功率密度和轻量化的谐振转换器参考设计。此设计将 390V 输入转换为 48V/1kW 输出。PMP20637 功率级具有超过 140W/in^3 的功率密度。整板重量不足 230g。在稳定的 950kHz 开关频率下,可达到 97.6% 的峰值效率。
-
PMP11536 具有输入快速充电器的 USB-C DFP + 5V2A 移动电源参考设计
PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
-
TIDM-KEYBOARD 使用低功耗微控制器的键盘控制器
This reference design describes the implementation of a low-cost, highly-flexible and modular keyboard controller using MSP430. Examples for MSP430F5529 and MSP430G2744, supporting I2C and USB are included.
-
PMP6020 无磁性元件的 230VAC 输入/17W 输出 LED 驱动器参考设计
This 230VAC LED driver design (PMP6020) is form-factor optimized for use in recessed can fixtures, or downlights, and is dimmable using standard TRIAC wall dimmers. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
-
TIDA-00557 用于智能电网和变电站自动化的全调制解调器控制(8 线 RS232)模块参考设计
The TIDA-00557 reference design provides an interface for a true RS-232 (eight signal + ground) physical layer interface for data terminal equipment (DTE) using a DB-9 plug-type connector with a provision for a data communication equipment (DCE) interface. This is intended for smart grid IED&rsqu
-
PMP5528 Boost with charge pump 35V to 50V@1mA
将升压和电荷泵拓扑相结合可将 2.5V 至 3.6V 输入电压提升至 35V 或 50V (1mA),可进行数字选择。
-
DS90CR285-86ATQEVM DS90CR285 和 DS90CR286AT-Q1 通道链路 I 串行器/解串器评估模块
DS90CR285-86ATQEVM 包含发送器 (Tx) 板、接收器 (Rx) 板和连接电缆。此套件使用户可以通过低电压差动信号 (LVDS) 从测试设备或图形控制器连接到接收器板。DS90CR285-86ATQEVM 可用于多显示应用的性能评估和初始系统原型设计。
1 - 5 of 7 reference designs